8-Bit Bidirectional Bus Transceiver, LVC/LCX/Z Family, CMOS technology, operating from a 2V to 3.6V supply. Features 2 functions with true output polarity and a common control. PBGA54 package with 54 terminals, measuring 5.5mm width and 8mm length. Industrial temperature grade, with a maximum operating temperature of 85°C and minimum of -40°C. Propagation delay is 5.4ns, with 4.5ns at nominal supply.
Fairchild 74LCX16245GX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B54 |
| Width | 5.5 |
| Length | 8 |
| Pin Count | 54 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 5.4 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX16245GX to view detailed technical specifications.
No datasheet is available for this part.