8-Bit CMOS Bus Driver, LVC/LCX/Z Series, featuring true outputs and positive edge triggering. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 2V to 3.6V, nominal at 2.5V. This 54-terminal PBGA package, measuring 5.5mm wide, offers a propagation delay of 7.4ns, with a typical 6.2ns at nominal supply. Supports a maximum operating frequency of 170MHz and a load capacitance of 50pF, with a maximum output low current (Iol) of 24mA.
Fairchild 74LCX16374G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B54 |
| Width | 5.5 |
| Length | 8 |
| Pin Count | 54 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.4 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 170000000 |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX16374G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.