8-Bit True Output Bus Driver, LVC/LCX/Z Series, featuring 2 functions and 48 terminals. Operates with a supply voltage range of 2V to 3.6V, nominal 2.5V, and supports industrial temperature grades from -40°C to 85°C. Delivers a maximum propagation delay of 7.4ns, with a typical 6.2ns at nominal supply. This CMOS logic IC is housed in a 48-pin SSOP package (0.300 inch width) and supports a maximum frequency of 170MHz.
Fairchild 74LCX16374MEAX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.495 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.4 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 170000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX16374MEAX to view detailed technical specifications.
No datasheet is available for this part.