18-bit registered bus transceiver, LVC/LCX/Z family, featuring true output polarity and bidirectional data flow. Operates with a supply voltage range of 2V to 3.6V, with a nominal 2.5V. Offers a propagation delay of 8.4ns (max) and 6ns (nominal). Packaged in a 54-terminal PBGA (R-PBGA-B54) with a 5.5mm width and 8mm length. Industrial temperature grade, supporting -40°C to 85°C.
Fairchild 74LCX16500G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B54 |
| Width | 5.5 |
| Length | 8 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.4 |
| Number of Bits | 18 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | NEGATIVE EDGE |
| RoHS | No |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX16500G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.