8-Bit Registered Bus Transceiver, LVC/LCX/Z Series, featuring true output polarity and dual terminal positioning. Operates with a supply voltage range of 2V to 3.6V, nominal at 2.5V, and offers a propagation delay of 7.8ns. This CMOS device supports two functions and is housed in a 56-terminal TSSOP-56 package (R-PDSO-G56) with independent control. Designed for industrial temperature grades (-40°C to 85°C), it boasts a maximum output current (Iol) of 24mA.
Fairchild 74LCX16543MTDX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.8 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX16543MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.