10-bit, dual-function bus driver with true output polarity, operating from a 2V to 3.6V supply range. Features a 56-terminal, 6.1mm width TSSOP-56 package (R-PDSO-G56) suitable for industrial temperature grades (-40°C to 85°C). Delivers a propagation delay of 7.4ns, with a typical 6.2ns at nominal supply, and supports a maximum output current (Iol) of 24mA. Operates at a maximum frequency of 150MHz with a 50pF load capacitance.
Fairchild 74LCX16821MTDX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.4 |
| Number of Bits | 10 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX16821MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.