The 74LCX16841MTDX is a dual 10-bit bus driver from Fairchild, operating within a temperature range of -40 to 85 degrees Celsius. This industrial-temperature-rated device has a supply voltage range of 2.0 to 3.6 volts and features a propagation delay of 5.5 nanoseconds at nominal supply voltage. The device is packaged in a TSSOP-56 package, measuring 6.1 millimeters in width and 14 millimeters in length. It has 56 pins and supports up to 50 picofarads of load capacitance.
Fairchild 74LCX16841MTDX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.6 |
| Number of Bits | 10 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX16841MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.