The 74LCX241WM is a dual 4-bit bus driver from Fairchild, operating within an industrial temperature range of -40 to 85 degrees Celsius. This device is designed for use with a supply voltage of 2.5 to 3.6 volts and features a propagation delay of 7.8 ns. The 74LCX241WM is available in a 0.300 inch, MS-013, SOIC-20 package and is suitable for use in logic IC applications, including buffers and line drivers.
Fairchild 74LCX241WM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.8 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.5 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW/HIGH |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX241WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.