The 74LCX244BQX is a dual 4-bit bus driver from Fairchild, operating within a temperature range of -40°C to 85°C. It is designed for industrial applications and features a supply voltage range of 2.0 to 3.6V. The device has 20 terminals and a pin count of 20, with a propagation delay of 7.8ns. It is a quad package with a width of 2.5mm and a length of 4.5mm, and is suitable for use in logic IC applications.
Fairchild 74LCX244BQX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.8 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.5 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX244BQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.