
8-bit bidirectional bus transceiver, LVC/LCX/Z family, featuring true outputs. Operates with a supply voltage range of 2V to 3.6V, nominal 2.5V, and an industrial temperature grade from -40°C to 85°C. This CMOS logic IC offers a propagation delay of 8.4ns (max) and 7ns (nominal supply), with a load capacitance of 50pF. Housed in a 20-terminal SOIC-20 (PDSO-G20) package with a common control input.
Fairchild 74LCX245WMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.4 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX245WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.