The 74LCX257M is a 16-channel dual multiplexer from Fairchild, featuring a logic IC type of multiplexer with a propagation delay of 7.2ns and a maximum output current of 24uA. It operates within a supply voltage range of 2V to 3.6V and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a 16-pin SOP package with a width of 3.9mm and a length of 9.9mm. It is designed for industrial temperature applications.
Fairchild 74LCX257M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.2 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX257M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.