
The 74LCX32MTC is a dual OR gate logic IC with a supply voltage range of 2.5 to 3.6V and an industrial temperature grade. It features a TSSOP-14 package and has a propagation delay of 6.6ns. The device operates over a temperature range of -40 to 85°C and has a maximum output current of 24μA. The 74LCX32MTC is a lead-free device with a JEDEC package code of R-PDSO-G14.
Fairchild 74LCX32MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.6 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX32MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.