The 74LCX373MSA is an industrial-grade 8-bit dual bus driver from Fairchild, featuring a supply voltage range of 2.5 to 3.6V and a temperature grade of industrial. It has a propagation delay of 10.5ns and a load capacitance of 50pF. The device is packaged in a lead-free SSOP-20 package and has a width of 5.3mm and a length of 7.2mm. It operates within a temperature range of -40 to 85°C and has a pin count of 20.
Fairchild 74LCX373MSA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 8 |
| Prop. Delay@Nom-Sup | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX373MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.