8-Bit CMOS Bus Driver, LVC/LCX/Z Family, featuring true outputs and positive edge triggering. Operates with a supply voltage range of 2V to 3.6V, nominal 2.5V, and boasts a maximum operating frequency of 150MHz. This industrial-grade component offers a propagation delay of 10.5ns, with 8.5ns at nominal supply voltage, and a maximum output current (Iol) of 24mA. Packaged in a 20-terminal PDSO (SOP) with dimensions of 12.6mm length and 5.3mm width, it supports a load capacitance of 50pF and operates within an industrial temperature range of -40°C to 85°C.
Fairchild 74LCX374SJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 8.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX374SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.