The Fairchild 74LCXH2245MTC is an industrial-grade 8-bit bus transceiver with a 20-pin TSSOP package. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 9.6 ns. The device is powered by a nominal supply voltage of 2.5V, with a maximum and minimum supply voltage of 3.6V and 2V, respectively. It features a bidirectional count direction and a common control type, making it suitable for various logic IC applications.
Fairchild 74LCXH2245MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCXH2245MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.