8-bit bidirectional bus transceiver, LVC/LCX/Z family, featuring true output polarity and common control. Operates with a nominal supply voltage of 3.3V, ranging from 2.7V to 3.6V, and supports an industrial temperature grade from -40°C to 85°C. Delivers a propagation delay of 5.2ns (typical 4.5ns at nominal supply) with a load capacitance of 50pF. Housed in a 48-terminal TSSOP package (6.1mm width, 12.5mm length, JEDEC code R-PDSO-G48).
Fairchild 74LCXZ16245MTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 5.2 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCXZ16245MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.