The 74LS04DC is a commercial-grade logic inverter from Fairchild, featuring a 14-pin DIP-14 package and a propagation delay of 10ns. This device operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 5V. The 74LS04DC is a member of the LS family and is designed for use in a variety of logic applications.
Fairchild 74LS04DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | INVERTER |
| Family | LS |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LS04DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.