The Fairchild 74LS109APCQR is a commercial-grade J-K flip-flop IC with a nominal supply voltage of 5V. It features a 16-pin dual-in-line package (DIP) and operates within a temperature range of 0°C to 70°C. This logic IC is designed for use in a variety of applications, including digital systems and data processing circuits.
Fairchild 74LS109APCQR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | J-K FLIP-FLOP |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LS109APCQR to view detailed technical specifications.
No datasheet is available for this part.