The 74LS109PC is a commercial temperature J-K flip-flop IC with 16 terminals, operating between 0°C and 70°C. It is a dual-function device with a positive edge trigger type and a nominal supply voltage of 5V. The IC is packaged in a 16-pin DIP package, suitable for through-hole mounting.
Fairchild 74LS109PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | J-K FLIP-FLOP |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LS109PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.