This Fairchild 74LS11PC is a commercial temperature, 3-input AND gate logic IC with a 14-pin PDIP package. It operates within a supply voltage range of 4.75 to 5.25V and has a propagation delay of 13ns. The device is suitable for use in applications where a high level of reliability and stability are required, and it can withstand temperatures from 0 to 70°C.
Fairchild 74LS11PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | AND GATE |
| Family | LS |
| Propagation Delay (tpd) | 13 |
| Number of Inputs | 3 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LS11PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.