The Fairchild 74LS138DC is a commercial-grade, 16-channel dual multiplexer with a maximum operating temperature of 70°C and a nominal supply voltage of 5V. It features a DIP16 package and is suitable for use in a variety of applications. The device is a type of other decoder/driver logic IC with a single function and 16 terminals.
Fairchild 74LS138DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LS138DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.