The 74LS138PC is a commercial-grade, 16-channel dual multiplexer and decoder from Fairchild, operating within a temperature range of 0 to 70 degrees Celsius. This logic IC is designed to function with a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.25V and 4.75V, respectively. The device features 16 terminals and supports up to 8 outputs, with a propagation delay of 28 units. It is available in a 16-pin DIP package, making it suitable for various applications.
Fairchild 74LS138PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | LS |
| Propagation Delay (tpd) | 28 |
| Output Polarity | TRUE |
| Number of Outputs | 8 |
| Number of Inputs | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LS138PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.