The Fairchild 74LS14PC is a commercial temperature, 14-input inverter logic IC with a nominal supply voltage of 5V. It features a dual in-line package (DIP) with 14 terminals and operates over a temperature range of 0 to 70 degrees Celsius. The device is designed with Schmitt trigger inputs, allowing for improved noise immunity and stable operation. This inverter logic IC is suitable for use in a variety of digital circuit applications.
Fairchild 74LS14PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | INVERTER |
| Schmitt Trigger | YES |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LS14PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.