The Fairchild 74LS152PC is a commercial temperature multiplexer with 8 inputs and 1 function. It operates at a supply voltage of 5V and has a maximum operating temperature of 70 degrees Celsius. The device is packaged in a 14-pin DIP package and is suitable for use in a variety of logic IC applications.
Fairchild 74LS152PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | MULTIPLEXER |
| Number of Inputs | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LS152PC to view detailed technical specifications.
No datasheet is available for this part.