The 74LS174PC is a 16-bit D flip-flop integrated circuit from Fairchild. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 16 terminals and a nominal supply voltage of 5V. It can handle a maximum supply voltage of 5.25V and a minimum of 4.75V. The propagation delay is 22 units, and the maximum frequency is 30 MHz.
Fairchild 74LS174PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 22 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LS174PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.