The Fairchild 74LS20PC is a dual NAND gate IC with a commercial temperature grade and a 5V supply voltage. It has 14 terminals and operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 14-pin DIP package and has a propagation delay of 15 nanoseconds. It is a member of the LS family of logic ICs and is suitable for use in a variety of digital logic applications.
Fairchild 74LS20PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Number of Inputs | 4 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LS20PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.