The 74LS273PC is a commercial temperature, 8-bit parallel in parallel out shift register from Fairchild. It features a 20-pin DIP package and operates between 0°C and 70°C. The device can handle supply voltages between 4.75V and 5.25V and has a propagation delay of 24ns. It is a member of the LS family and is suitable for use in a variety of logic IC applications.
Fairchild 74LS273PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | LS |
| Propagation Delay (tpd) | 24 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LS273PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.