The Fairchild 74LS273SC is an 8-stage D flip-flop logic IC with a positive edge trigger. It operates at a supply voltage of 5V and has a commercial temperature grade. The device is packaged in a SOP20 package type. The 74LS273SC is designed for use in a variety of digital circuit applications.
Fairchild 74LS273SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Trigger Type | POSITIVE EDGE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LS273SC to view detailed technical specifications.
No datasheet is available for this part.