Fairchild 74LS283PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | ADDER/SUBTRACTOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LS283PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.