The 74LS374DCQR is a commercial-grade logic bus driver IC with 8 functions, operating on a nominal supply voltage of 5V. It features a dual terminal position and a maximum operating temperature of 70 degrees Celsius. The device is packaged in a 20-pin DIP package, suitable for through-hole mounting. The IC is designed for use in commercial temperature environments, with a minimum operating temperature of 0 degrees Celsius.
Fairchild 74LS374DCQR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LS374DCQR to view detailed technical specifications.
No datasheet is available for this part.