Industrial temperature grade 3.3V BICMOS bus driver with 48 terminals, featuring 4-bit inverted outputs and 4 functions. This logic IC offers a propagation delay of 4.2ns, a 2-port design, and operates within a supply voltage range of 2.7V to 3.6V. Packaged in a 48-pin TSSOP (PDSO-G48) with a 6.1mm width and 12.5mm length, it supports a maximum output current (Iol) of 64mA and a load capacitance of 50pF. Control is managed via a low-level enable signal.
Fairchild 74LVT16240MTDX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 4.2 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.5 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 5 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LVT16240MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.