Industrial-grade 4-bit bus driver, LVT series, featuring true outputs and BICMOS technology. Operates from a 2.7V to 3.6V supply with a nominal voltage of 3.3V. Offers a propagation delay of 3.9ns at maximum and 3.5ns at nominal supply. This 48-terminal SSOP-48 package (R-PDSO-G48) supports dual terminal positions and has a maximum output current (Iol) of 64mA. Designed for a temperature range of -40°C to 85°C.
Fairchild 74LVT16244MEAX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.495 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 3.9 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 5 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LVT16244MEAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.