Industrial temperature grade 4-bit bus driver, LVT series, featuring true output polarity and BICMOS technology. Operates with a supply voltage range of 2.7V to 3.6V, nominal 3.3V. Offers a propagation delay of 3.9ns, with 3.5ns at nominal supply. This 48-terminal device, packaged in a 6.1mm wide TSSOP-48, provides four functions with dual terminal positions and an ENABLE LOW control type.
Fairchild 74LVT16244MTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 3.9 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 5 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LVT16244MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.