The 74LVT2245MTCX is an industrial-grade, 8-bit bus transceiver from Fairchild, featuring a true output polarity and bidirectional control. Operating within a temperature range of -40 to 85 degrees Celsius, this device is suitable for industrial applications. With a supply voltage of 2.7 to 3.6 volts, it is compatible with 3.3V systems. The device has 20 terminals and a propagation delay of 4.4ns at nominal supply voltage. It is available in a 4.4mm x 6.5mm TSSOP-20 package.
Fairchild 74LVT2245MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVT |
| Propagation Delay (tpd) | 5.1 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LVT2245MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.