20-terminal, industrial temperature grade bus driver featuring LVT BICMOS logic. This 4-bit, dual-port device offers inverted outputs and a 3.3V nominal supply voltage, operating from 2.7V to 3.6V. Key specifications include a maximum operating temperature of 85°C, a minimum of -40°C, and a propagation delay of 4.6ns. The component is housed in a 20-pin TSSOP package with a width of 4.4mm.
Fairchild 74LVT240MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 4.6 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 16.5 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LVT240MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.