The Fairchild 74LVTH125SJX is a 14-pin industrial logic bus driver with a supply voltage range of 3.3V to 3.6V. It features a propagation delay of 4.9ns and a maximum output current of 64mA. The device is packaged in a lead-free, EIAJ Type 2 SOP-14 package and has a temperature grade of industrial, operating from -40°C to 85°C.
Fairchild 74LVTH125SJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 4.9 |
| Number of Bits | 1 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LVTH125SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.