The 74LVTH162245MTD is a dual 8-bit bus transceiver from Fairchild, operating within a temperature range of -40 to 85 degrees Celsius. It is a logic IC with a supply voltage of 3.3V, and features a propagation delay of 4.6ns. The device has 48 terminals and is packaged in a 48-pin TSSOP package, measuring 6.1mm in width and 12.5mm in length. It is designed for industrial use and has a maximum output current of 64mA.
Fairchild 74LVTH162245MTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVT |
| Propagation Delay (tpd) | 4.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LVTH162245MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.