The Fairchild 74LVTH16244MEA is an industrial-grade logic IC with 48 terminals and 4 functions. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.3V to 3.6V. The device features a propagation delay of 3.9ns and a maximum output current of 64μA. It is packaged in a 0.300 inch, MO-118, SSOP-48 package and is suitable for use in buffer and line driver applications.
Fairchild 74LVTH16244MEA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.495 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 3.9 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LVTH16244MEA to view detailed technical specifications.
No datasheet is available for this part.