
The 74LVTH245MTC is an industrial-grade, 8-bit bus transceiver with dual ports, suitable for use in temperatures ranging from -40 to 85°C. This device features a 20-pin TSSOP package and is designed to operate within a supply voltage range of 2.7 to 3.6V. With a propagation delay of 4ns, it is capable of high-speed data transfer. The transceiver has a true output polarity and is bidirectional, making it suitable for use in a variety of applications.
Fairchild 74LVTH245MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVT |
| Propagation Delay (tpd) | 4 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.6 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LVTH245MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.