8-bit registered bus transceiver, LVT series, featuring true output and BICMOS technology. Operates with a supply voltage range of 2.7V to 3.6V, nominal 3.3V. Offers a propagation delay of 6.3ns (max) and 5.7ns (nominal). Housed in a 24-terminal TSSOP-24 (R-PDSO-G24) package with a width of 4.4mm and length of 7.8mm. Designed for industrial temperature grades, with a maximum operating temperature of 85°C and minimum of -40°C. Supports bidirectional data flow with independent control and positive edge triggering.
Fairchild 74LVTH646MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | LVT |
| Propagation Delay (tpd) | 6.3 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 5.7 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LVTH646MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.