The 74LVX04MTCX is a 14-pin industrial logic inverter from Fairchild, operating within a temperature range of -40°C to 85°C. It has a supply voltage of 2.7V to 3.6V and a maximum current of 0.004A. The device is packaged in a TSSOP-14 package with a width of 4.4mm and a length of 5mm. It has a propagation delay of 16ns and a load capacitance of 50pF.
Fairchild 74LVX04MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 16 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 11 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LVX04MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.