The 74LVX132MTC is a dual NAND gate logic IC from Fairchild, featuring a supply voltage range of 2V to 3.6V and a propagation delay of 18.7ns. It is packaged in a 4.40mm x 5mm TSSOP-14 package and operates over a temperature range of -40°C to 85°C. The device has a Schmitt trigger input and a maximum output current of 0.004A.
Fairchild 74LVX132MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 18.7 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 17.5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LVX132MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.