The Fairchild 74LVX138MX is a 16-channel dual multiplexer with a supply voltage range of 2.7 to 3.6 volts. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device features a propagation delay of 14 nanoseconds at nominal supply voltage and a maximum output current of 4 microamperes. The 74LVX138MX is packaged in a SOP16 package with a width of 3.9 millimeters and a length of 9.9 millimeters.
Fairchild 74LVX138MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 20 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 14 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LVX138MX to view detailed technical specifications.
No datasheet is available for this part.