
8-bit bidirectional bus transceiver, operating from a 2.7V to 3.6V supply with a nominal voltage of 3.3V. Features true output polarity and a common control for bidirectional data flow. This CMOS logic IC offers a propagation delay of 9ns at nominal supply voltage and a maximum output current (Iol) of 24mA. Packaged in a 24-terminal, 0.150-inch wide QSOP-24 (PDSO24) with an industrial temperature grade, ranging from -40°C to 85°C.
Fairchild 74LVX3245QSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.915 |
| Length | 8.665 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LVX3245QSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.