8-bit bidirectional bus transceiver, operating from a 2.7V to 3.6V supply with a nominal 3.3V. Features true output polarity and a common control for 1 function. This CMOS logic IC offers a propagation delay of 10ns at nominal supply voltage and a maximum output current (Iol) of 0.024A. Packaged in a 24-terminal QSOP (R-PDSO-G24) with dimensions of 8.65mm length and 3.9116mm width, suitable for industrial temperature ranges from -40°C to 85°C.
Fairchild 74LVX4245QSCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9116 |
| Length | 8.65 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LVX4245QSCX to view detailed technical specifications.
No datasheet is available for this part.