The 74LVX541MX is a dual bus driver integrated circuit with 20 terminals, operating within a temperature range of -40 to 85 degrees Celsius. It is designed for industrial applications and has a supply voltage range of 2.7 to 3.6 volts. The device has a propagation delay of 17 units and a maximum output current of 0.004 amps. It is available in a R-PDSO-G20 package type, measuring 7.493mm in width and 12.8015mm in length.
Fairchild 74LVX541MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.8015 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 8 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 12 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LVX541MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.