Dual D Flip-Flop, CMOS logic IC, featuring complementary outputs and positive edge triggering. Operates with a supply voltage range of 2V to 3.6V, nominal 2.7V, and supports a maximum operating frequency of 50MHz. This 1-bit flip-flop offers a propagation delay of 22ns, with a typical 15ns at nominal supply. Designed for industrial temperature grades (-40°C to 85°C), it is housed in a 14-terminal, 4.4mm wide TSSOP package.
Fairchild 74LVX74MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 22 |
| Number of Bits | 1 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 15 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 80 |
| Max Frequency@Nom-Sup | 50000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LVX74MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.