The 74VCX08BQX is a quad AND gate logic IC from Fairchild, featuring a 14-pin HVQCCN package. It operates within a temperature range of -40 to 85 degrees Celsius and is designed for industrial applications. The device has a nominal supply voltage of 1.5V and a maximum supply voltage of 3.6V, with a minimum supply voltage of 1.2V. It has a propagation delay of 37ns and a maximum output current of 24uA. The 74VCX08BQX is suitable for use in a variety of digital logic applications.
Fairchild 74VCX08BQX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | AND GATE |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 37 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 2.8 |
| Load Capacitance | 30 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VCX08BQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.