8-bit bidirectional bus transceiver, ALVC/VCX/A family, featuring 2 functions and true output polarity. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.5V, supporting a range of 1.4V to 3.6V. This CMOS logic IC is housed in a 48-terminal TSSOP-48 package (6.1mm width) with a common control input. Key specifications include a propagation delay of 17.2ns and a load capacitance of 30pF.
Fairchild 74VCX162245MTDX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 17.2 |
| Number of Bits | 8 |
| Max I(ol) | 0.018 |
| Prop. Delay@Nom-Sup | 3.4 |
| Load Capacitance | 30 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VCX162245MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.