8-bit bidirectional bus transceiver, part of the ALVC/VCX/A family, featuring true output polarity and common control. Operates with a supply voltage range of 1.65V to 2.7V, nominal 1.8V, and offers a propagation delay of 6.2ns. This industrial-grade component has 54 terminals, a 5.5mm width, and is housed in an R-PBGA-B54 package. Maximum operating temperature is 85°C, with a minimum of -40°C.
Fairchild 74VCX164245G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B54 |
| Width | 5.5 |
| Length | 8 |
| Pin Count | 54 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 6.2 |
| Number of Bits | 8 |
| Max I(ol) | 0.018 |
| Prop. Delay@Nom-Sup | 5.8 |
| Load Capacitance | 30 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VCX164245G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.